Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV107M020R0085
Order Code4792809
Product RangeTPS Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.746.250 |
| 10+ | Rs.532.970 |
| 25+ | Rs.504.050 |
| 50+ | Rs.475.140 |
| 100+ | Rs.421.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.746.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV107M020R0085
Order Code4792809
Product RangeTPS Series
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.085ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.72A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.085ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Ripple Current
1.72A
Product Width
6.1mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608