Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKYOCERA
Manufacturer Part No08 6222 010 101 800+
Order Code1356602
Technical Datasheet
Product Range-
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows2 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Alternatives for 08 6222 010 101 800+
1 Product Found
Technical Specifications
Gender
Plug
Contact Termination Type
Solder
No. of Rows
2 Row
Contact Material
Phosphor Bronze
Product Range
-
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001