Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC4.00MR50X000
Order Code1301948
Technical Datasheet
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability± 0.5%
Alternatives for PBRC4.00MR50X000
1 Product Found
Product Overview
The PBRC4.00MR50X000 is a Ceramic Chip Resonator offers frequency tolerance of ±0.50% and temperature stability of ±0.30% for the frequency 4MHz.
- High reliability, high temperature withstanding ceramic case
- Rectangular shape allows easy pick and placement
- Small and low profile
- Reflow solderable
- Excellent solderability
- Stable oscillation by using fundamental vibration in all frequencies
- Built-in capacitor structure
Applications
Consumer Electronics
Technical Specifications
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
-
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.5%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057