Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN4525-1MM-25
Order Code4211082
Product RangeCSMN4525-1MM Series
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN4525-1MM-25
Order Code4211082
Product RangeCSMN4525-1MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 15 Way, 45°
Jacket ColourLight Grey
Product RangeCSMN4525-1MM Series
Alternatives for CSMN4525-1MM-25
1 Product Found
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 45°
Product Range
CSMN4525-1MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001