Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No54115410
Order Code1286057
Product RangeSKINTOP K-M ATEX plus Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No54115410
Order Code1286057
Product RangeSKINTOP K-M ATEX plus Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min7mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlue
IP / NEMA RatingIP68
Product RangeSKINTOP K-M ATEX plus Series
Product Overview
The 54115410 is a SKINTOP® K-M ATEX plus blue Cable Gland made of polyamide plastic. It is designed particularly for use in electrical equipment in areas with risk of explosion, which require class"e" security (DIN EN 60079-0, DIN EN 60079-7, DIN EN 61241-0, DIN EN 61241-1)-for intrinsically-safe circuit.
- High degree of protection
- Cold impact resistance
- High strain relief
- Permanent vibration protection
- -20 to 80°C Temperature range
Applications
Building Automation, Mining, Oil & Gas, Automotive, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
9mm
Gland Colour
Blue
Product Range
SKINTOP K-M ATEX plus Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078