Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44429019
Order Code4802814
Product RangeEPIC MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,526.060 |
| 10+ | Rs.3,468.990 |
| 25+ | Rs.3,328.270 |
| 100+ | Rs.3,099.290 |
| 250+ | Rs.2,964.940 |
| 500+ | Rs.2,657.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,526.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44429019
Order Code4802814
Product RangeEPIC MC Series
Product RangeEPIC MC Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithLAPP EPIC MC Series rectangular connector Inserts and Modules
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
LAPP EPIC MC Series rectangular connector Inserts and Modules
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303
