Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      ISPLSI1016E-125LJN

                      CPLD, 64 Macrocells, 32 I/O's, LCC, 44 Pins, 125

                      LATTICE SEMICONDUCTOR ISPLSI1016E-125LJN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoISPLSI1016E-125LJN
                      Order Code1359294
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoISPLSI1016E-125LJN
                      Order Code1359294
                      Technical Datasheet

                      Data Sheet

                      CPLD Type-
                      No. of Macrocells64Macrocells
                      No.of User I/Os32I/O's
                      IC Case / PackageLCC
                      No. of Pins44Pins
                      Speed Grade125
                      Process TechnologyCMOS
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ISPLSI1016E-125LJN is a high density Programmable Logic Device containing 96 registers, 32 universal I/O pins, four dedicated input pins, three dedicated clock input pins, one Global OE input pin and a Global Routing Pool (GRP). The GRP provides complete interconnectivity between all of these elements. The ispLSI 1016E offers 5V non-volatile in-system programmability of the logic, as well as the interconnect to provide truly reconfigurable systems. A functional superset of the ispLSI 1016 architecture, the ispLSI 1016E device adds a new global output enable pin. The basic unit of logic on the ispLSI 1016E device is the Generic Logic Block (GLB). The GLBs are labelled A0, A1...B7. There are a total of 16 GLBs in the ispLSI 1016E device. Each GLB has 18 inputs, a programmable AND/OR/Exclusive OR array and four outputs which can be configured to be either combinatorial or registered. Inputs to the GLB come from the GRP and dedicated inputs.

                      • High-performance E2CMOS® technology
                      • In-system programmable
                      • Offers the ease of use and fast system speed of PLDs

                      Applications

                      Industrial

                      Technical Specifications

                      CPLD Type

                      -

                      No.of User I/Os

                      32I/O's

                      No. of Pins

                      44Pins

                      Process Technology

                      CMOS

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      No. of Macrocells

                      64Macrocells

                      IC Case / Package

                      LCC

                      Speed Grade

                      125

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007407
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.