Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoISPLSI1032E-70LJN
Order Code1359295
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoISPLSI1032E-70LJN
Order Code1359295
Technical Datasheet
CPLD Type-
No. of Macrocells128Macrocells
No.of User I/Os64I/O's
IC Case / PackageLCC
No. of Pins84Pins
Speed Grade70
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
64I/O's
No. of Pins
84Pins
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
128Macrocells
IC Case / Package
LCC
Speed Grade
70
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125