Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFEC6E-5TN144C
Order Code1291847
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFEC6E-5TN144C
Order Code1291847
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells3000Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade5
No.of User I/Os97I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeEC
I/O Supply Voltage3.465V
Logic Case StyleTQFP
No. of I/O's97I/O's
No. of Logic Blocks3000
No. of Macrocells3000Macrocells
No. of Speed Grades5
Operating Frequency Max420MHz
Total RAM Bits-
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
5
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
97I/O's
No. of Macrocells
3000Macrocells
Operating Frequency Max
420MHz
No. of Logic Cells
3000Logic Cells
No. of Pins
144Pins
No.of User I/Os
97I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeEC
Logic Case Style
TQFP
No. of Logic Blocks
3000
No. of Speed Grades
5
Total RAM Bits
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667