Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFA11453_LO2-M2
Order Code1901853
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11453_LO2-M2
Order Code1901853
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lens Type-
Beam TypeMedium
LED Lens Colour-
Lens Diameter21.6mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
TUK SGACK902S Keystone Coupler
Beam Type
Medium
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044