Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075434868
Order Code4135115
Product RangeLED Retrofit CLASSIC P DIM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075434868
Order Code4135115
Product RangeLED Retrofit CLASSIC P DIM Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE14
LED ColourCool White
CCT4000K
DimmableDimmable
Beam Angle320°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.8W
Supply Voltage240VAC
Energy RatingF
External Length78mm
External Diameter45mm
Product RangeLED Retrofit CLASSIC P DIM Series
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Cool White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
4.8W
Energy Rating
F
External Diameter
45mm
Lamp Base Type
E14
CCT
4000K
Beam Angle
320°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
78mm
Product Range
LED Retrofit CLASSIC P DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025