Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075436367
Order Code4135135
Product RangeLED Retrofit CLASSIC P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075436367
Order Code4135135
Product RangeLED Retrofit CLASSIC P Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeB22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2.5W
Supply Voltage240VAC
Energy RatingF
External Length76mm
External Diameter45mm
Product RangeLED Retrofit CLASSIC P Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2.5W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
B22d
CCT
2700K
Beam Angle
300°
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
76mm
Product Range
LED Retrofit CLASSIC P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032