Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075543485
Order Code4135212
Product RangeSubstiTUBE T5 Series
Also Known AsGTIN UPC EAN: 4058075543485
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075543485
Order Code4135212
Product RangeSubstiTUBE T5 Series
Also Known AsGTIN UPC EAN: 4058075543485
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG5
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage35W
Luminous Flux2800lm
Power Rating18W
Supply Voltage240V
Energy RatingD
External Length1449mm
External Diameter19mm
Product RangeSubstiTUBE T5 Series
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
35W
Power Rating
18W
Energy Rating
D
External Diameter
19mm
Lamp Base Type
G5
CCT
4000K
Beam Angle
160°
Luminous Flux
2800lm
Supply Voltage
240V
External Length
1449mm
Product Range
SubstiTUBE T5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208