Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075590410
Order Code4135266
Product RangePARATHOM CLASSIC P Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.342.820 |
25+ | Rs.269.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.342.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075590410
Order Code4135266
Product RangePARATHOM CLASSIC P Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2.5W
Supply Voltage240VAC
Energy RatingF
External Length77mm
External Diameter45mm
Product RangePARATHOM CLASSIC P Series
SVHCTo Be Advised
Product Overview
- Very low energy consumption
- Life of up to 15,000h
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2.5W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
300°
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
77mm
Product Range
PARATHOM CLASSIC P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03