Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075591233
Order Code4135308
Product RangePARATHOM Retrofit CLASSIC P DIM Series
Also Known AsGTIN UPC EAN: 4058075591233
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075591233
Order Code4135308
Product RangePARATHOM Retrofit CLASSIC P DIM Series
Also Known AsGTIN UPC EAN: 4058075591233
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle320°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.8W
Supply Voltage240VAC
Energy RatingF
External Length78mm
External Diameter45mm
Product RangePARATHOM Retrofit CLASSIC P DIM Series
SVHCTo Be Advised
Product Overview
- Very low energy consumption
- Life of up to 15,000h
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
4.8W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
320°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
78mm
Product Range
PARATHOM Retrofit CLASSIC P DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023