Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      4058075592056

                      LED Light Bulb, Filament GLS, E27 / ES, Cool White, 4000 K, Non-Dimmable, 300°

                      LEDVANCE 4058075592056
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDVANCE
                      Manufacturer Part No4058075592056
                      Order Code4135344
                      Product RangePARATHOM CLASSIC A Series
                      Also Known AsGTIN UPC EAN: 4058075592056
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerLEDVANCE
                      Manufacturer Part No4058075592056
                      Order Code4135344
                      Product RangePARATHOM CLASSIC A Series
                      Also Known AsGTIN UPC EAN: 4058075592056
                      Technical Datasheet

                      Data Sheet

                      Lamp StyleFilament GLS
                      Lamp Base TypeE27 / ES
                      LED ColourCool White
                      CCT4000K
                      DimmableNon-Dimmable
                      Beam Angle300°
                      Equivalent Wattage40W
                      Luminous Flux470lm
                      Power Rating4W
                      Supply Voltage240VAC
                      Energy RatingE
                      External Length105mm
                      External Diameter60mm
                      Product RangePARATHOM CLASSIC A Series
                      SVHCTo Be Advised

                      Product Overview

                      • Very low energy consumption
                      • No UV and near-IR radiation in the light beam

                      Technical Specifications

                      Lamp Style

                      Filament GLS

                      LED Colour

                      Cool White

                      Dimmable

                      Non-Dimmable

                      Equivalent Wattage

                      40W

                      Power Rating

                      4W

                      Energy Rating

                      E

                      External Diameter

                      60mm

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      E27 / ES

                      CCT

                      4000K

                      Beam Angle

                      300°

                      Luminous Flux

                      470lm

                      Supply Voltage

                      240VAC

                      External Length

                      105mm

                      Product Range

                      PARATHOM CLASSIC A Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:94059900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.045
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.