Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEECRAFT
Manufacturer Part NoL58D-G24-W
Order Code1046299
Product RangeL58 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,191.280 |
| 5+ | Rs.1,056.920 |
| 10+ | Rs.922.560 |
| 20+ | Rs.904.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,191.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL58D-G24-W
Order Code1046299
Product RangeL58 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia4.98mm
Forward Current If20mA
Luminous Intensity20mcd
IP / NEMA RatingNot Rated
Product RangeL58 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
4.98mm
Luminous Intensity
20mcd
Product Range
L58 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948