Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No52994
Order Code395596
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEGRAND
Manufacturer Part No52994
Order Code395596
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating32A
Voltage Rating VAC380V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (15-Jun-2015)
Voltage Rating VAC
380V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5