Print Page
ANT-868-JJB-ST
RF Antenna, 855 to 880MHz, LoRaWAN / LPWA / WiFi, 8.9dBi, 50 ohm, 2 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-JJB-ST
Order Code4628707
Product RangeANT-868-JJB-xx Series
999 In Stock
Need more?
999 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.659.490 |
5+ | Rs.577.050 |
10+ | Rs.478.130 |
50+ | Rs.428.670 |
100+ | Rs.395.690 |
250+ | Rs.372.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.659.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-JJB-ST
Order Code4628707
Product RangeANT-868-JJB-xx Series
Antenna TypeLoRaWAN / LPWA / WiFi
Frequency Min855MHz
Frequency Max880MHz
Antenna MountingThrough Hole / Tab
Gain8.9dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-868-JJB-xx Series
Technical Specifications
Antenna Type
LoRaWAN / LPWA / WiFi
Frequency Max
880MHz
Gain
8.9dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
855MHz
Antenna Mounting
Through Hole / Tab
VSWR
2
Input Impedance
50ohm
Product Range
ANT-868-JJB-xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001