Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0230004.MXP
Order Code1596610
Product RangeSlo-Blo 230 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0230004.MXP
Order Code1596610
Product RangeSlo-Blo 230 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC125V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 230 Series
Breaking Capacity Current AC400A
SVHCTo Be Advised
Product Overview
The 230 series Slo-Blo® Time Lag Fuse with glass body made of nickel-plated brass end caps. This series product ordered with the tripped fuse indicating option show discoloration of the glass body immediately after trip. It has same performance characteristics as standard product and help to reduce time locating the tripped fuse and troubleshooting circuit issues. This series 0.25 to 7A range combines conventional overcurrent protection with ability to withstand high current, short duration pulses which compiles to short circuit requirements of UL 1459.
- Tripped fuse indicating option
- Fuses are available for board washable with the additional sealing process
- In accordance with UL Standard 248-14
- Sleeved fuse option available
- Available in cartridge and axial lead form
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
400A
Fuse Current
4A
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 230 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012