Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0526060.UXTHP
Order Code4673370
Product Range526 Series
Technical Datasheet
750 In Stock
Need more?
750 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,066.350 |
| 10+ | Rs.1,600.900 |
| 50+ | Rs.1,579.080 |
| 100+ | Rs.1,557.260 |
| 200+ | Rs.1,535.440 |
| 500+ | Rs.1,513.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,066.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0526060.UXTHP
Order Code4673370
Product Range526 Series
Technical Datasheet
Blow Characteristic-
Fuse Current60A
Voltage Rating VAC300V
Fuse Size Metric10mm x 32mm
Fuse Size Imperial-
Product Range526 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
300V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
60A
Fuse Size Metric
10mm x 32mm
Product Range
526 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088