Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LS31233Z
Order Code1830204
Product RangePOWR-GARD POWR-BLOKS LS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LS31233Z
Order Code1830204
Product RangePOWR-GARD POWR-BLOKS LS Series
Technical Datasheet
Rated Current255A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangePOWR-GARD POWR-BLOKS LS Series
SVHCTo Be Advised
Product Overview
Applications
Thermal Management
Technical Specifications
Rated Current
255A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
POWR-GARD POWR-BLOKS LS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02