Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Circuit Protection
                                                                                                      3. TVS - Transient Voltage Suppressors
                                                                                                      4. TVS Diodes
                                                                                                      Print Page

                                                                                                      1.5SMC110CA

                                                                                                      TVS Diode, 1.5SMC Series, Bidirectional, 94 V, 152 V, DO-214AB (SMC), 2 Pins

                                                                                                      LITTELFUSE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LITTELFUSE 1.5SMC110CA
                                                                                                      ManufacturerLITTELFUSE
                                                                                                      Manufacturer Part No1.5SMC110CA
                                                                                                      Order Code3930527
                                                                                                      Product Range1.5SMC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      503 In Stock

                                                                                                      Need more?

                                                                                                      503 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.28.240
                                                                                                      10+Rs.27.310
                                                                                                      100+Rs.27.140
                                                                                                      500+Rs.26.200
                                                                                                      1000+Rs.25.980
                                                                                                      5000+Rs.25.870
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.28.24
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      LITTELFUSE
                                                                                                      ManufacturerLITTELFUSE
                                                                                                      Manufacturer Part No1.5SMC110CA
                                                                                                      Order Code3930527
                                                                                                      Product Range1.5SMC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range1.5SMC Series
                                                                                                      TVS PolarityBidirectional
                                                                                                      Reverse Standoff Voltage94V
                                                                                                      Clamping Voltage Max152V
                                                                                                      Diode Case StyleDO-214AB (SMC)
                                                                                                      No. of Pins2Pins
                                                                                                      Minimum Breakdown Voltage105V
                                                                                                      Maximum Breakdown Voltage116V
                                                                                                      Peak Pulse Power Dissipation2kW
                                                                                                      Operating Temperature Max150°C
                                                                                                      Diode MountingSurface Mount
                                                                                                      Qualification-
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      1.5SMC series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

                                                                                                      • Glass passivated chip junction
                                                                                                      • Bi-directional
                                                                                                      • Excellent clamping capability and low incremental surge resistance
                                                                                                      • Low profile package and for surface mounted applications to optimize board space
                                                                                                      • Built-in strain relief
                                                                                                      • Typical failure mode is short from over-specified voltage or current
                                                                                                      • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
                                                                                                      • IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
                                                                                                      • ESD protection of data lines in accordance with IEC 61000-4-2
                                                                                                      • EFT protection of data lines in accordance with IEC 61000-4-4

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      1.5SMC Series

                                                                                                      Reverse Standoff Voltage

                                                                                                      94V

                                                                                                      Diode Case Style

                                                                                                      DO-214AB (SMC)

                                                                                                      Minimum Breakdown Voltage

                                                                                                      105V

                                                                                                      Peak Pulse Power Dissipation

                                                                                                      2kW

                                                                                                      Diode Mounting

                                                                                                      Surface Mount

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      TVS Polarity

                                                                                                      Bidirectional

                                                                                                      Clamping Voltage Max

                                                                                                      152V

                                                                                                      No. of Pins

                                                                                                      2Pins

                                                                                                      Maximum Breakdown Voltage

                                                                                                      116V

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.