Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153008
Order Code1453876
Product RangeMINI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153008
Order Code1453876
Product RangeMINI Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size HeldMINI
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMINI Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Alternatives for 153008
1 Product Found
Product Overview
The 153008 is a single vertical PCB mount Fuseholder for MINI® style blade fuses. It brings MINI® reliability and availability of the plug-in 32V MINI® fuse to the circuit board. The Fuse holder has standoffs to accommodate board washing and incorporates unique board lock anchor to maintain a firm mechanical bond to the PCB.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Pin
Product Range
MINI Series
Voltage Rating VDC
32V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001652