Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1N5908G
Order Code1458994
Product RangeMOSORB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1N5908G
Order Code1458994
Product RangeMOSORB
Technical Datasheet
Product RangeMOSORB
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max8.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1N5908G is a MOSORB® unidirectional Zener Transient Voltage Suppressor (TVS) with void‐free transfer‐moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish. The MOSORB device is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low Zener impedance and fast response time.
- Cathode indicated by polarity band
- 20°C/W Junction-to-lead thermal resistance
- 200A at 25°C Forward surge current
Applications
Communications & Networking, Automation & Process Control, Medical, Power Management, Industrial, Consumer Electronics
Technical Specifications
Product Range
MOSORB
Reverse Standoff Voltage
5V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
8.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068