Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No600R160UR
Order Code4734073
Product RangePolySwitch 600R Series
Technical Datasheet
202 In Stock
Need more?
100 Delivery in 3-5 Business Days(SG stock)
102 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.111.540 |
| 10+ | Rs.82.130 |
| 100+ | Rs.66.040 |
| 500+ | Rs.49.330 |
| 1000+ | Rs.47.840 |
| 2000+ | Rs.46.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.111.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No600R160UR
Order Code4734073
Product RangePolySwitch 600R Series
Technical Datasheet
Product RangePolySwitch 600R Series
Voltage Rating60V
Holding Current160mA
Trip Current320mA
Time to Trip10s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.63"
Thickness0.24"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 600R Series
Holding Current
160mA
Time to Trip
10s
Current Rating Max
3A
Diameter
-
Thickness
0.24"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60V
Trip Current
320mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.63"
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001428