Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-030C-Y
Order Code3996824
Product RangeAK10-Y Series
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,304.210 |
5+ | Rs.2,159.590 |
10+ | Rs.2,113.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,304.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-030C-Y
Order Code3996824
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage32V
Maximum Breakdown Voltage37V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
30V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
32V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
48V
No. of Pins
2Pins
Maximum Breakdown Voltage
37V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001