Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE3321A2400
Order Code1608138
Product RangeHE3300
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE3321A2400
Order Code1608138
Product RangeHE3300
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeHE3300
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Product Overview
The HE3321A2400 is a through-hole mount Reed Relay with form-A (SPST-NO) contact. This HE3300-series relay with single in line configuration allows high packing densities, minimizing space and cost. Lower power coil consumption than competing electromechanical devices.
- Hermetically sealed switching contact is immune to the effects of its environment
- Transfer molded package gives maximum component protection
- -40 to 85°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE3300
Coil Resistance
2kohm
Switching Voltage Max
200VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722