Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS050.T
Order Code1695219
Product RangePOWR-T JLLS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS050.T
Order Code1695219
Product RangePOWR-T JLLS Series
Technical Datasheet
Product RangePOWR-T JLLS Series
Fuse Current50A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric25.4mm x 39.7mm
Fuse Size Imperial1" x 1-9/16"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-T JLLS Series
Voltage Rating VAC
600VAC
Fuse Size Metric
25.4mm x 39.7mm
Blow Characteristic
Fast Acting
Fuse Current
50A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1" x 1-9/16"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0