Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPS503J2
Order Code4730418
Product RangePS Series
Technical Datasheet
250 In Stock
250 more incoming. You can reserve stock now
250 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.186.620 |
| 10+ | Rs.178.790 |
| 100+ | Rs.155.300 |
| 500+ | Rs.123.980 |
| 1000+ | Rs.119.630 |
| 2000+ | Rs.117.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.186.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPS503J2
Order Code4730418
Product RangePS Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)50kohm
Resistance Tolerance (25°C)-
Product RangePS Series
NTC MountingThrough Hole
B-Constant3892K
B-Constant Tolerance-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length1.5"
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1.5"
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance (25°C)
50kohm
Product Range
PS Series
B-Constant
3892K
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907