Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3209-000
Order Code4722580
Product RangePolySwitch RHEF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.51.140 |
| 10+ | Rs.42.370 |
| 100+ | Rs.35.860 |
| 500+ | Rs.32.430 |
| 1000+ | Rs.30.390 |
| 2000+ | Rs.28.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3209-000
Order Code4722580
Product RangePolySwitch RHEF Series
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current2A
Trip Current3.8A
Time to Trip4.3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing0.23"
Diameter0.37"
Length-
Thickness0.12"
Height0.57"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
2A
Time to Trip
4.3s
Current Rating Max
100A
Diameter
0.37"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.57"
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907