Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6025L
Order Code1456980
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max35mA
Average On State Current25A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The S6025L is an excellent unidirectional Switching Thyristor for phase control applications such as heating and motor speed controls. The standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
- 100% Matte Tin-plated Terminal Finish
- Copper Alloy Lead
Applications
Commercial
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
25A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
35mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002431