Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMAJ400CA

                      TVS Diode, SMAJ, Bidirectional, 400 V, 648 V, DO-214AC (SMA), 2 Pins

                      LITTELFUSE SMAJ400CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMAJ400CA
                      Order Code2691599
                      Product RangeSMAJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      6,000 In Stock

                      Need more?

                      6000 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5000+Rs.21.630
                      15000+Rs.19.310
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 5000
                      Multiple: 5000
                      Rs.108,150.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMAJ400CA
                      Order Code2691599
                      Product RangeSMAJ
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMAJ
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage400V
                      Clamping Voltage Max648V
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage447V
                      Maximum Breakdown Voltage494V
                      Peak Pulse Power Dissipation400W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      The SMAJ400CA from Littelfuse is a SMAJ series 400W, surface mount bidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, glass passivated junction, low inductance, low profile package, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to VBR min. The peak pulse power dissipation (PPPM) is 400W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle). This SMAJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

                      • Reverse stand off voltage (VR) of 400V and maximum reverse leakage (IR) of 1μA at VR
                      • Breakdown voltage (VBR) of 447V minimum, 494V maximum at 1mA test current (IT)
                      • Maximum clamping voltage (VC) of 648V at IPP and maximum peak pulse current (IPP) of 0.6A
                      • Power dissipation (PD) of 3.3W on infinite heat sink at TL=50°C
                      • Typical failure mode is short from over specified voltage or current
                      • Plastic package is flammability rated V-0 per UL standard
                      • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
                      • Suitable for surface mounted applications to optimize board space
                      • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
                      • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

                      Applications

                      Safety

                      Technical Specifications

                      Product Range

                      SMAJ

                      Reverse Standoff Voltage

                      400V

                      Diode Case Style

                      DO-214AC (SMA)

                      Minimum Breakdown Voltage

                      447V

                      Peak Pulse Power Dissipation

                      400W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (20-Jun-2016)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      648V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      494V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000061
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.