Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4.0
Order Code4689995
Product RangeSMF Ultra Low Voltage Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | Rs.54.390 |
10+ | Rs.33.420 |
100+ | Rs.21.650 |
500+ | Rs.18.330 |
1000+ | Rs.12.700 |
5000+ | Rs.12.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.271.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4.0
Order Code4689995
Product RangeSMF Ultra Low Voltage Series
Technical Datasheet
Product RangeSMF Ultra Low Voltage Series
TVS PolarityUnidirectional
Reverse Standoff Voltage4V
Clamping Voltage Max7.5V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage4.3V
Maximum Breakdown Voltage4.8V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMF Ultra Low Voltage Series
Reverse Standoff Voltage
4V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
4.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
7.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001