Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.2,186.880 |
| 5+ | Rs.2,137.220 |
| 10+ | Rs.2,087.560 |
| 50+ | Rs.2,061.720 |
| 100+ | Rs.2,017.820 |
| 250+ | Rs.1,977.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,186.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM005-1007
Order Code1716034
Technical Datasheet
Frequency RF-
SVHCTo Be Advised
Product Overview
- USB wireless adaptor with full 802.11n capabilities
- Backwards compatible with 802.11b/g
- Support for 802.11e and i standards
- Up to 300Mbps data transfer rate
- 2x2 MIMO technology improves effective throughput and range over existing 802.11b/g products
- 64 bit/128 bit WEP, TKIP, AES, WPA, WPA2 security standards
- Maximum range of 280m open space (site dependent)
- USB 2.0 interface
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 11x26x90mm
Applications
Wireless, Communications & Networking
Technical Specifications
Frequency RF
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441