Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-V4.22-ADAPTOR
Order Code1801208
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-V4.22-ADAPTOR
Order Code1801208
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bluetooth Version-
Supply Voltage Min-
Supply Voltage Max-
Signal Range Max-
Data Rate-
Bluetooth Class-
Receive Sensitivity-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Bluetooth Version
-
Supply Voltage Max
-
Data Rate
-
Receive Sensitivity
-
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22