Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Compact Bluetooth Serial RS232 adaptor for use in pairs
- Use 2 adaptors to allow wireless communication between two RS232 devices (no PC required)
- Comprehensive range of firmware commands
- EDR V2.0 Class 1 Bluetooth chipset
- Range of up to 100m
- Transfer rate up to 3Mbps
- Three LED status lights indicate power on, data transfer status and Bluetooth connection status
- Mini USB port can be used to power the unit from either USB to USB or Mains to mini USB
- Strong housing has been drop tested from 10 metres
- Supplied with Windows configuration software
- PSU and gender changers supplied
Contents
Bluetooth adaptor, UK ac adaptor, software and user guide
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43