Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoCKS1052
Order Code1701501
Product RangeCKS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLORLIN
Manufacturer Part NoCKS1052
Order Code1701501
Product RangeCKS Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCKS Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max250V
Product Overview
The CKS1052 is a 4-pole 3-position Sealed Rotary Switch with standard 30° indexing angle of throw and polyamide 6.6gf V0 rated construction. Dampened indexing and reduced shaft play gives smooth feel and 0.8Nm end stop torque. Front panel and spindle sealed IP67, high quality single deck multi-pole switch. The switch exhibits the same form, fit and electrical ratings as existing CK types.
- Polyamide 6.6gf V0 rated
- Brass CZ108 Ag plated
- <gt/>10000 Cycles lifetime
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
4 Pole
Contact Current AC Max
150mA
Product Range
CKS Series
Contact Current DC Max
1A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247