Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      MDSP10KY-ESAI-2-19PY

                      Rotary Potentiometer, 10 kohm, 1 Turns, Linear, 200 mW, MDSP Series

                      LORLIN MDSP10KY-ESAI-2-19PY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLORLIN
                      Manufacturer Part NoMDSP10KY-ESAI-2-19PY
                      Order Code1307059
                      Product RangeMDSP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerLORLIN
                      Manufacturer Part NoMDSP10KY-ESAI-2-19PY
                      Order Code1307059
                      Product RangeMDSP Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance10kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating200mW
                      Resistance Tolerance-
                      Product RangeMDSP Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length19mm
                      Temperature Coefficient-
                      Potentiometer Type-
                      Resistor Technology-
                      Potentiometer TerminalsPC Pin
                      Resistor Case / Package-
                      Product Length40mm
                      Product Width16mm
                      Product Height20.7mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max100°C
                      SVHCCadmium (16-Jan-2020)

                      Product Overview

                      The MDSP10KY-ESAI-2-19PY is a pushbutton Dimmer Switch with Rotary Potentiometer in common housing. Brass CZ108 Sn Plated Switch terminal and Mild Steel Sn plated potentiometer terminal.

                      • Used in domestic lighting dimmer controls
                      • 270° Rotational angle
                      • 1000MΩ Insulation resistance
                      • UL94-HB Flame-rated polyamide 66 GF spindle
                      • UL94V-0 Flame-rated polyamide 66 GF housing

                      Technical Specifications

                      Track Resistance

                      10kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      -

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      19mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      PC Pin

                      Product Length

                      40mm

                      Product Height

                      20.7mm

                      Operating Temperature Max

                      100°C

                      No. of Turns

                      1Turns

                      Power Rating

                      200mW

                      Product Range

                      MDSP Series

                      Shaft Diameter

                      6mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      -

                      Resistor Technology

                      -

                      Resistor Case / Package

                      -

                      Product Width

                      16mm

                      Operating Temperature Min

                      -25°C

                      SVHC

                      Cadmium (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Cadmium (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.