Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLPRS
Manufacturer Part NoCDP-RX02E-R 458
Order Code1338610
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLPRS
Manufacturer Part NoCDP-RX02E-R 458
Order Code1338610
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF Modulation-
Data Rate Max4800bps
Frequency458.525MHz
Sensitivity dBm-
Supply Voltage Min3VDC
Supply Voltage Max12VDC
Supply Current-
Supported Devices - RF Receivers-
RF Receiver Applications-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
RF Modulation
-
Frequency
458.525MHz
Supply Voltage Min
3VDC
Supply Current
-
RF Receiver Applications
-
SVHC
No SVHC (10-Jun-2022)
Data Rate Max
4800bps
Sensitivity dBm
-
Supply Voltage Max
12VDC
Supported Devices - RF Receivers
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1