Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 14
Order Code1243248
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1614 14
1 Product Found
Product Overview
Power supply chassis socket, straight version, with break contact and solder eyes, for rear mounting
- Diameter Opening: 5.7mm
- Diameter Centre Pin: 2.0mm
- Insulating Body: PBT, V0 according to UL 94
- Contact: Cu-alloy, nickel/silver-plated
- Insulation: PF
- Nut: CuZn, nickel-plated
- Washer: steel, nickel-plated
- Temperature Range: -20°C to 70°C
- Mating with power supply plugs 1633 02, NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (27-Jun-2024)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002