Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 15
Order Code1243249
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1614 15 from Lumberg is a straight version power supply chassis socket with break contact and solder terminals. This socket features back side mounting.
- Diameter opening is 5.7mm
- Centre pin diameter is 2.35mm
- Rated current is 1A
- Rated voltage is 12VDC
- Mating with 1634 02, NES/J 25, NES/J 250, XNES/J 250 power supply plugs
- Temperature range from -20°C to 70°C
- Insulating body material is polybutylene terephthalate, V0 according to UL94
- Cu alloy with nickel/silver plated contact
- Contact resistance is 30mohm
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (27-Jun-2024)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004