Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No2417 02
Order Code1200133
Product Range2417
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeSurface Mount
Product Range2417
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Alternatives for 2417 02
1 Product Found
Product Overview
The 2417 02 is a 6-pole angular version IEEE 1394 Socket for printed circuit boards surface mounting technology (SMT. It has glass-filled HTN body with selectively gold-plated copper tin contact and copper tinned shell. It mates with IEEE 1394 plugs 2311 and 2316.
- ≤1A Rated current
- ≤30mΩ Contact resistance
- ≥10⁸Ω Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
2417
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024