You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICS 20
Pin Header, Hooked, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, Micromodul Series
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- MICS 20
- Order Code:
- 1216998
- Product Range
- Micromodul Series
- Technical Datasheet:
- MICS 20 Datasheet
Product Range Selector (Micromodul Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 20Contacts
- :
- Through Hole
- :
- Micromodul Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.144.23 | |
10+ | Rs.133.56 | |
50+ | Rs.122.32 | |
100+ | Rs.100.40 |
Pricing is unavailable. Please contact customer services.