Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWKV120
Order Code1321506
Product RangeWKV
Technical Datasheet
No. of Contacts12Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product RangeWKV
SVHCLead (14-Jun-2023)
Product Overview
The WKV120 is a 12-pole DIN Socket with bend protection and solder terminals. It has GF polyamide insulating body, polycarbonate housing, pre-nickeled and gold-plated copper alloy contact bush. It mates with the SFV, SGR, SGV, SV and WSV plugs.
- IP40 Protection
- ≤5mΩ Contact resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Contact Plating
Nickel Plated Contacts
Product Range
WKV
Gender
Jack
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01609