Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL99USBC-TR/5
Order Code1855630
Technical Datasheet
Product Range-
LED ColourBlue
Viewing Angle100°
Luminous Flux @ Test55lm
Forward Current If Max1.5A
Forward Current @ Test1.2A
Forward Voltage @ Test4.5V
Luminous Intensity @ Test-
Power Dissipation Pd5W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Viewing Angle
100°
Forward Current If Max
1.5A
Forward Voltage @ Test
4.5V
Power Dissipation Pd
5W
LED Colour
Blue
Luminous Flux @ Test
55lm
Forward Current @ Test
1.2A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002