Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093XUWC
Order Code2062454
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093XUWC
Order Code2062454
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity2300mcd
Viewing Angle15°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX5093XUWC is a round QuasarBrite™ LED with water clear lens.
- 5V at 10µA Reverse voltage
- 30mA Steady current
- 120mW Power dissipation
Applications
Industrial
Technical Specifications
LED Colour
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.6V
Viewing Angle
15°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
2300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073