Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. LED Lighting Components
                                                                                                      3. LED Power Supplies
                                                                                                      4. AC / DC LED Power Supplies
                                                                                                      Print Page

                                                                                                      CDU-L-3-35-DMX

                                                                                                      LED Driver, 54 W, 48 VDC, 350 mA, Constant Current, 110 V

                                                                                                      LUMIDRIVES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LUMIDRIVES CDU-L-3-35-DMX
                                                                                                      ManufacturerLUMIDRIVES
                                                                                                      Manufacturer Part NoCDU-L-3-35-DMX
                                                                                                      Order Code1242368
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      LUMIDRIVES
                                                                                                      ManufacturerLUMIDRIVES
                                                                                                      Manufacturer Part NoCDU-L-3-35-DMX
                                                                                                      Order Code1242368
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply Applications-
                                                                                                      Output Power Max54W
                                                                                                      Output Voltage Max48VDC
                                                                                                      Output Current350mA
                                                                                                      LED Driver ModeConstant Current
                                                                                                      Input Voltage Min110V
                                                                                                      Input Voltage Max240V
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      SVHCNo SVHC (15-Jun-2015)

                                                                                                      Alternatives for CDU-L-3-35-DMX

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The CDU-L-3-35-DMX from Lumidrives is a colour driver with DMX control capability. This drives up to 12 LEDs per channel and totally 36. It has 3 fully addressable constant current outputs to separately control and drive red, blue and green LED circuits, making infinite combinations of colours possible. CDU-L-3-35-DMX is an appropriate driver for any Dialight Lumidrives colour engine or RGB LinkLED system and are used in dynamic RGB colour mixing, decorative lighting, entertainment lighting and theme lighting.

                                                                                                      • Input voltage range from 110VAC to 240VAC
                                                                                                      • Maximum power consumption is 54W
                                                                                                      • 0.95 power factor
                                                                                                      • Output current is 350mA
                                                                                                      • Output voltage is 4.8VDC to 48VDC
                                                                                                      • Digital dimming level from 0% to 100%
                                                                                                      • On-board DMX compliant control interface
                                                                                                      • DIP switch programmable for DMX channel or standard colour-changing program
                                                                                                      • Short and open circuit protected
                                                                                                      • Remote mountable up to 30 meters

                                                                                                      Applications

                                                                                                      LED Lighting

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      -

                                                                                                      Output Voltage Max

                                                                                                      48VDC

                                                                                                      LED Driver Mode

                                                                                                      Constant Current

                                                                                                      Input Voltage Max

                                                                                                      240V

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jun-2015)

                                                                                                      Output Power Max

                                                                                                      54W

                                                                                                      Output Current

                                                                                                      350mA

                                                                                                      Input Voltage Min

                                                                                                      110V

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jun-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.2
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.