Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMIDRIVES
Manufacturer Part NoRJ45-2
Order Code1333842
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoRJ45-2
Order Code1333842
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourYellow
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Imperial
6.6ft
Jacket Colour
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0768