Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No104289
Order Code1298709
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourPurple
No. of Max Strands x Strand Size2 x 0.22mm, 2 x 0.34mm
Voltage Rating300V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter8mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Jacket Colour
Purple
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
2 x 0.22mm, 2 x 0.34mm
Jacket Material
PU
External Diameter
8mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4